- RS Stock No.:
- 815-5739
- Mfr. Part No.:
- AIGT0230H1
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 815-5739
- Mfr. Part No.:
- AIGT0230H1
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GT-01 & GT-01R Touch Screen HMI
Professional range of Touch-Screen HMIs which can offer an upgrade to not only the aesthetic look of your machine but lower the running cost without sacrificing features or quality. Long term stable performance without the risk of lost data as it is saved to FLASH-ROM
Provides the user with simulataneous operation of GT data transfer and PLC debugging once the Touch-Screen HMI is connected to a Computer using the FP Software ( 815-5583 or 815-5580 )
Designed with an analogue resistive touch screen to arrange switch configurations on the HMI however you want.
Bright and easy to read screen allows for simple status recognition
Supports RS232/RS422 communication options
Supplied in both 5V DC & 24V DC options
Tri-Colour Backlight Led screen which can be controlled directly from the PLC
Frontal IP65 rating providing Dust-Proof and Drip-Proof protection when panel mounted
128x64 DPI Resolution
Up to 72 characters displayed with a 10-Dot font
Designed with an analogue resistive touch screen to arrange switch configurations on the HMI however you want.
Bright and easy to read screen allows for simple status recognition
Supports RS232/RS422 communication options
Supplied in both 5V DC & 24V DC options
Tri-Colour Backlight Led screen which can be controlled directly from the PLC
Frontal IP65 rating providing Dust-Proof and Drip-Proof protection when panel mounted
128x64 DPI Resolution
Up to 72 characters displayed with a 10-Dot font
Extensive functionality provides the user with enhanced customisation of information for enhanced customisation
"Write Device Function" Modification of PLC data from the Touch-Screen HMI or adjust on/off according to the PLC status or screen number
"Recipe Function" With the aim of simplyfiying PLC programming, the recipe function allows settings via product item etc. (up to 3,600 words) making diagnosis and staus recognition even easier
"Graph Function" Offers production or operation status in line or bar graph format
"Write Device Function" Modification of PLC data from the Touch-Screen HMI or adjust on/off according to the PLC status or screen number
"Recipe Function" With the aim of simplyfiying PLC programming, the recipe function allows settings via product item etc. (up to 3,600 words) making diagnosis and staus recognition even easier
"Graph Function" Offers production or operation status in line or bar graph format
Standards
E96300, UL508
Panasonic GT Series Touch Screen HMI
Specifications
Attribute | Value |
---|---|
Manufacturer Series | GT |
Product Range | Programmable Display |
Display Type | LCD |
Manufacturer Part No. | AIGT0230H1 |
Display Resolution | 128 x 64pixels |
Number of Ports | 2 |
Port Type | COM, RS232C |
Onboard Memory | 384 kB |
Backlighting | Yes |
Supply Voltage | 5 V dc |
IP Rating | IP65 |
Display Size | 3.8 in |
Length | 110mm |
Depth | 24mm |
Dimensions | 110 x 72 x 24 mm |
Maximum Operating Temperature | +50°C |
Display Colour | Monochrome |
Minimum Operating Temperature | 0°C |
Width | 72mm |