- RS Stock No.:
- 746-5451
- Mfr. Part No.:
- 6AV6645-0AB01-0AX0
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 746-5451
- Mfr. Part No.:
- 6AV6645-0AB01-0AX0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
SIMATIC Mobile Panel 177 DP - 177 PN
Mobile Panels 177 DP are available in three versions for operation within a PROFIBUS network and 177 PN in three versions for operation within a PROFINET network
Ergonomic, compact and light-weight
Rugged for industrial use
Can be used worlwide with 32 configurable languages
Ergonomic, compact and light-weight
Rugged for industrial use
Can be used worlwide with 32 configurable languages
Siemens SIMATIC 170 Series Panels
The TP177A can be connected to the Simatic S7-200/-300/-400 PLC's with a standard MPI or Profibus cable. Drivers for connecting the OP77B to additional PLC's are available; the necessary interfaces are already onboard.,In addition the TP177B and OP177B can use standard multimedia cards to expand the memory available for recipe data and project backups. The TP177B and OP177B use the Windows CE operating system and feature a USB interface for the connecting of a printer or downloading a project.,The colour variants feature an integral Profinet I/O interface
Specifications
Attribute | Value |
---|---|
Manufacturer Series | 170 Series |
Display Type | STN |
Manufacturer Part No. | 6AV6645-0AB01-0AX0 |
Display Resolution | 320 x 240pixels |
Number of Ports | 1 |
Port Type | RS422, RS485 |
Processor Type | RISC |
Processor Speed | 200MHz |
Onboard Memory | 2048 kB |
Backlighting | Yes |
IP Rating | IP65 |
Display Colour | Colour |
Display Size | 5.7 in |
Depth | 123.9mm |
Dimensions | 245 (Dia.) x 123.9 mm |