Siemens Backlit STN HMI Terminal, Membrane Keyboard, 4.5 in Display, 1 port, 24 V dc Supply, 186 x 150 x 38.5 mm
- RS Stock No.:
- 746-5394
- Mfr. Part No.:
- 6AV6641-0BA11-0AX1
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 746-5394
- Mfr. Part No.:
- 6AV6641-0BA11-0AX1
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Manufacturer Series | 70 Series | |
Display Type | STN | |
Display Size | 4.5 in | |
Display Resolution | 160 x 64pikseli | |
Display Colour | Green | |
Number of Ports | 1 | |
Port Type | RS485 | |
Processor Type | ARM | |
Onboard Memory | 256 kB | |
Backlighting | Yes | |
Supply Voltage | 24 V dc | |
IP Rating | IP20, IP65 | |
Width | 150mm | |
Depth | 38.5mm | |
Dimensions | 186 x 150 x 38.5 mm | |
Length | 186mm | |
Select all | ||
---|---|---|
Brand Siemens | ||
Manufacturer Series 70 Series | ||
Display Type STN | ||
Display Size 4.5 in | ||
Display Resolution 160 x 64pikseli | ||
Display Colour Green | ||
Number of Ports 1 | ||
Port Type RS485 | ||
Processor Type ARM | ||
Onboard Memory 256 kB | ||
Backlighting Yes | ||
Supply Voltage 24 V dc | ||
IP Rating IP20, IP65 | ||
Width 150mm | ||
Depth 38.5mm | ||
Dimensions 186 x 150 x 38.5 mm | ||
Length 186mm | ||