Siemens KTP 600 Series Touch-Screen HMI Display - 5.7 in, TFT LCD Display, 320 x 240pixels

This image is representative of the product range

Unavailable
RS will no longer stock this product.
TH - smart automation - PDP
RS Stock No.:
688-9196
Mfr. Part No.:
6AV6652-7CA01-3AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Manufacturer Series

KTP 600

Display Type

TFT LCD

Manufacturer Part No.

6AV6652-7CA01-3AA0

Display Resolution

320 x 240pixels

Number of Ports

2

Port Type

RJ45 Ethernet, RS485/RS422

Onboard Memory

512 kB

Backlighting

Yes

IP Rating

IP20, IP65

Depth

44mm

Dimensions

214 x 158 x 44 mm

Minimum Operating Temperature

0°C

Display Colour

Colour

Width

158mm

Display Size

5.7 in

Length

214mm

Maximum Operating Temperature

+50°C