MicroTouch IC-215P Series Touch-Screen HMI Display - 21.5 in, TFT LCD Display, 1920 x 1080
- RS Stock No.:
- 215-332
- Mfr. Part No.:
- IC-215P-AW3-W10
- Manufacturer:
- MicroTouch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-332
- Mfr. Part No.:
- IC-215P-AW3-W10
- Manufacturer:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | IC-215P | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 21.5 in | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series IC-215P | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 | ||
Display Size 21.5 in | ||
- COO (Country of Origin):
- CN
The MicroTouch Touch computer merges advanced technology with superb design. Equipped with an Intel 7th Gen i3 processor, it elevates user experience with reliable performance ideal for a variety of applications. The ultra-modern, slim aesthetic combined with versatile I/O options caters to both business and retail environments, transforming points of sale into engaging interactive touchpoints.
Supports a wide range of applications from POS to informational kiosks
Bright and vibrant display enhances customer interaction and engagement
Suitable for various operating conditions assuring performance in diverse settings
Bright and vibrant display enhances customer interaction and engagement
Suitable for various operating conditions assuring performance in diverse settings
Related links
- MicroTouch IC-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch IC-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch DT-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch SK-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch DT-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1084
- MicroTouch M1-215DT Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch M1-215IC Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch M1-238DT Series Touch-Screen HMI Display - 23.8 in 1920 x 1080