Siemens HMI Enclosure HMI Enclosure For Use With HMI Siemens Fully IP65 Enclosed HMI
- RS Stock No.:
- 256-7148
- Mfr. Part No.:
- 6AV76741LA410AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP72,838.97
(exc. VAT)
PHP81,579.65
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,838.97 |
*price indicative
- RS Stock No.:
- 256-7148
- Mfr. Part No.:
- 6AV76741LA410AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | HMI Enclosure | |
| Product Type | HMI Enclosure | |
| For Use With HMI | Siemens Fully IP65 Enclosed HMI | |
| IP Rating | IP65 | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Series | 6AV7674 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type HMI Enclosure | ||
Product Type HMI Enclosure | ||
For Use With HMI Siemens Fully IP65 Enclosed HMI | ||
IP Rating IP65 | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
Series 6AV7674 | ||
- COO (Country of Origin):
- DE
The Siemens extension units are suitable for the flexible installation of various operator controls that extend the operating options on site easily and on an individual basis.
Type of supply voltage DC
Rated value (DC) 24 V
Permissible range, lower limit (DC) 19.2 V

