- RS Stock No.:
- 203-2336
- Mfr. Part No.:
- 6AV2124-6MJ00-0AX0
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-2336
- Mfr. Part No.:
- 6AV2124-6MJ00-0AX0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens offers a 6AV series of protective film with widescreen type 1 for TP1200 comfort with a weight of 0.328 kg.
Ambient temperature during operation is -40°C to +80°C
Relative humidity operation at max is 90 %
Material is plastic
Relative humidity operation at max is 90 %
Material is plastic
Specifications
Attribute | Value |
---|---|
Accessory Type | Protective Film |
Series | SIMATIC |