Turck Extension Cable 10 m
- RS Stock No.:
- 694-339
- Mfr. Part No.:
- RSSD-RJ45S-4422-10M
- Manufacturer:
- Turck
N
Subtotal (1 unit)*
PHP9,184.42
(exc. VAT)
PHP10,286.55
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 12 unit(s) shipping from June 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,184.42 |
*price indicative
- RS Stock No.:
- 694-339
- Mfr. Part No.:
- RSSD-RJ45S-4422-10M
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Cable Length | 10m | |
| Standards/Approvals | UL | |
| Series | RSSD | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Cable Length 10m | ||
Standards/Approvals UL | ||
Series RSSD | ||
- COO (Country of Origin):
- PL
The Turck Ethernet cable is a 4-pin, AWG 22, CAT 5E rated cable with a green PUR (Polyurethane) jacket. It features overlapping aluminium foil and tinned copper wire shielding for enhanced protection against electrical interference. With a jacket diameter of 6.5mm, this cable is designed for durability, suitable for drag chain use, and offers oil resistance in compliance with IEC 60811-2-1 and UL13 standards, making it Ideal for industrial environments requiring high performance and reliability.
Halogen free accordance to IEC 60754
Flame retardant accordance to IEC 60332-1-2 and UL FT2 and UN/ECE R118
RoHS compliant
PNO compliant
RJ45 male connector
M12 male connector and straight D-coded
