Snap-on 8 piece Folding Hex Key Set
- RS Stock No.:
- 878-9805
- Mfr. Part No.:
- AWMEF8K
- Manufacturer:
- Snap-on
Subtotal (1 unit)*
PHP922.93
(exc. VAT)
PHP1,033.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP922.93 |
*price indicative
- RS Stock No.:
- 878-9805
- Mfr. Part No.:
- AWMEF8K
- Manufacturer:
- Snap-on
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Snap-on | |
| Product Type | Hex Key Set | |
| Number of Pieces | 8 | |
| Shape | Folding | |
| Short or Long Arm | Long | |
| Finish | Nickel Chrome Plated | |
| Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand Snap-on | ||
Product Type Hex Key Set | ||
Number of Pieces 8 | ||
Shape Folding | ||
Short or Long Arm Long | ||
Finish Nickel Chrome Plated | ||
Material Alloy Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Snap-on Folding Hex Wrench Set
Snap-on builds the blades for their Hex Drivers from high strength steel and then hardens them to ensure durability. The black oxide finish prevents chipping while maintaining the secure fastener engagement youd expect.
Handy folding body makes it convenient to carry more tools in a smaller space.
Handy folding body makes it convenient to carry more tools in a smaller space.
Metric (2 to 8mm) and imperial (.050 to 3/16in) options
