Snap-on 8 piece T Shape Hex Key Set
- RS Stock No.:
- 878-9795
- Mfr. Part No.:
- AWBCG1600
- Manufacturer:
- Snap-on
- RS Stock No.:
- 878-9795
- Mfr. Part No.:
- AWBCG1600
- Manufacturer:
- Snap-on
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Snap-on | |
| Product Type | Hex Key Set | |
| Number of Pieces | 8 | |
| Shape | T | |
| Short or Long Arm | Long | |
| Finish | Nickel Chrome Plated | |
| Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand Snap-on | ||
Product Type Hex Key Set | ||
Number of Pieces 8 | ||
Shape T | ||
Short or Long Arm Long | ||
Finish Nickel Chrome Plated | ||
Material Alloy Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Snap-on T-Handle Ball Hex Set
Snap-on builds the blades for their Hex Drivers from high strength steel and then hardens them to ensure durability. The black oxide finish prevents chipping while maintaining the secure fastener engagement youd expect.
To allow maximum torque, especially over repetitive tasks, Snap-on have applied a coated grip that ensures comfort.
To allow maximum torque, especially over repetitive tasks, Snap-on have applied a coated grip that ensures comfort.
Blade length of 9in for quick fastener turning and easier reach to limited access fasteners
AWBCG1606 through AWBCG1616
3/32 to 1/4in
AWBCG1606 through AWBCG1616
3/32 to 1/4in

