- RS Stock No.:
- 847-8038
- Mfr. Part No.:
- 2498618
- Manufacturer:
- Gedore
Discontinued product
- RS Stock No.:
- 847-8038
- Mfr. Part No.:
- 2498618
- Manufacturer:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
T Handled Hex Keys
High quality Hexagon keys for the removal and tightening of fasteners and sockets.
Chrome Vanadium Steel construction for corrosion protection and durability
2 component comfortable handle for reduced fatigue over extended periods
Lanyard hanging hole for working at height or for tool hook storage
2 component comfortable handle for reduced fatigue over extended periods
Lanyard hanging hole for working at height or for tool hook storage
Specifications
Attribute | Value |
---|---|
Imperial or Metric | Metric |
Number of Pieces | 1 |
Hex Key Size | 3mm |
Shape | T |
Material | Vanadium Steel |