Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 755-4138
- Mfr. Part No.:
- 84TZ.4
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Number of Pieces | 1 | |
| Shape | T | |
| Short or Long Arm | Long | |
| Finish | Phosphate | |
| Material | Silicon Steel | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Number of Pieces 1 | ||
Shape T | ||
Short or Long Arm Long | ||
Finish Phosphate | ||
Material Silicon Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Standard metric hexagon keys
Introducing Facoms T handle hex key. The ergonomic design of the handle allows for the tool to be multifunctional by allowing users to access both ends of the key. The T handle also offers a sturdy grip and comfort and designed for high torque speeds. These hexagon keys are used for the removal and tightening of fasteners and sockets.
This range includes the following sizes (Metric)
755-4125 - 2.5mm
794-7830 - 6mm
This range includes the following sizes (Metric)
755-4125 - 2.5mm
794-7830 - 6mm
Features and Benefits:
Standard metric hexagon key with ergonomic tee-handle allows effective use of either end of key
Polished phosphate finish of the tool
Silicon steel
Polished phosphate finish of the tool
Silicon steel
Typical Applications
Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers
Plumbers
Electricians
Mechanics
Electronic Engineers
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
Note
84TZ range have a straight standard end
84TZS range have a spherical end
84TZS range have a spherical end
