Facom 5 piece L Shape Metric Hex Key Set, 3.5mm
- RS Stock No.:
- 238-1881
- Mfr. Part No.:
- 83H.3.5
- Manufacturer:
- Facom
Discontinued product
- RS Stock No.:
- 238-1881
- Mfr. Part No.:
- 83H.3.5
- Manufacturer:
- Facom
Related links
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall