Schneider Electric, Hexagon Bolts, M8 x 20 mm
- RS Stock No.:
- 653-967
- Mfr. Part No.:
- AF1VC820
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP8,358.18
(exc. VAT)
PHP9,361.16
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,358.18 |
*price indicative
- RS Stock No.:
- 653-967
- Mfr. Part No.:
- AF1VC820
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Hexagon Bolts | |
| Length | 20mm | |
| Thread | M8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Hexagon Bolts | ||
Length 20mm | ||
Thread M8 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Schneider Electric Fixing screw is an essential accessory designed for secure mounting in various applications. Ideal for Star-delta starter components, this item ensures reliable assembly by providing a robust fixing mechanism. Crafted for compatibility with uprights AM3-EC, it features an ISO thread of M8 and a head mounting style of M8 x 20 mm, enabling seamless integration with your equipment. Each set of 10 screws comes with complementary assembly accessories, optimising installation efficiency and stability, making it perfect for both professionals and DIY enthusiasts alike. With a lightweight yet durable design, the fixing screw contributes to overall product performance and longevity in industrial environments.
Each pack contains a set of 10 fixing screws for convenience and value
Lightweight at only 0.024 kg, ensuring ease of handling during installation
Hexagonal screw head design provides enhanced grip and torque application
Comes with washers included, offering additional support for secure fixing
Compatible with Star-delta starter motors, suitable for various motor power ratings
Notched AM1-EC rail mounting support facilitates straightforward installation
Manufactured under an 18-month warranty, showcasing commitment to quality
Designed with environmental sustainability in mind, aligning with circularity goals
Offers logistical efficiency with multiple packaging unit types for streamlined distribution

