HARTING Connector, 4 Way, 1.75A, Male, Han PushPull, Cable Mount, 50 V
- RS Stock No.:
- 174-1815
- Mfr. Part No.:
- 09352210401
- Manufacturer:
- HARTING
Price Each**
PHP2,237.25
(exc. VAT)
PHP2,505.72
(inc. VAT)
18 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP2,237.25 |
**price indicative
Related links
- HARTING Connector 1.75A Han PushPull 50 V
- HARTING Connector Han PushPull 50 V
- HARTING Power Connector Male 5 Contacts
- HARTING RJ45 Modular Plug Female 8 Contacts
- HARTING Connector Set 10A Han Ex, 90 V
- HARTING Connectors 16A Han PushPull (V14), 690 V
- HARTING Connector Front Mount Socket IP67, Circular Connectors M5 Series
- HARTING Connector Front Mount Plug IP67, Circular Connectors M5 Series