- RS Stock No.:
- 173-7478
- Mfr. Part No.:
- 19200030220
- Manufacturer:
- HARTING
40 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 10)
PHP566.60
(exc. VAT)
PHP634.59
(inc. VAT)
Units | Per Unit | Per Pack* |
10 - 40 | PHP566.60 | PHP5,666.00 |
50 + | PHP555.268 | PHP5,552.68 |
*price indicative |
- RS Stock No.:
- 173-7478
- Mfr. Part No.:
- 19200030220
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Han A Size 3 A Standard Plastic Standard Hoods and Housings
Han A size 3 A standard thermoplastic hoods and housings with a slim, space saving designs. These Han 3 A hoods and housings are made from RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. The Han 3A housings have lever locking systems for a secure connection. IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles.
Features and Benefits
Slim, space saving design
RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
Locking levers for a secure connection
Range of mounting options and cable entry angles
RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
Locking levers for a secure connection
Range of mounting options and cable entry angles
IP67 protection using seal screw
Product Application Information
These Han A Size 3 A Hoods are suitable for use in industrial applications
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Type | Connector Housing |
Series | Han A |
Size | 3A |
Manufacturer Size Code | 3A |
IP Rating | IP65 |