- RS Stock No.:
- 170-3818
- Mfr. Part No.:
- 1852820
- Manufacturer:
- Phoenix Contact
300 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Box of 50)
PHP763.056
(exc. VAT)
PHP854.623
(inc. VAT)
Units | Per Unit | Per Box* |
50 - 200 | PHP763.056 | PHP38,152.80 |
250 + | PHP686.751 | PHP34,337.55 |
*price indicative |
- RS Stock No.:
- 170-3818
- Mfr. Part No.:
- 1852820
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Phoenix Contact VC Series Accessories
Accessories specifically designed for use with Phoenix Contact VC series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Phoenix Contact Accessories
Specifications
Attribute | Value |
---|---|
Gender | Female |
Series | VC-TFS 8 |
Type | Connector Insert |
Termination Method | Screw |
Number of Rows | 2 |
Mounting Type | Cable Mount |
Number of Contacts | 8 |
Contact Material | Copper, Zinc Alloy |
Contact Plating | Tin |
Body Orientation | Right Angle |