HARTING Male Insert, 16A, Han E AV Series Male, 16 Contacts
- RS Stock No.:
- 739-878
- Mfr. Part No.:
- 09330164636
- Manufacturer:
- HARTING
N
Subtotal (1 unit)*
PHP7,688.34
(exc. VAT)
PHP8,610.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,688.34 |
*price indicative
- RS Stock No.:
- 739-878
- Mfr. Part No.:
- 09330164636
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Insert | |
| Current Rating | 16A | |
| Series | Han E AV | |
| Sub Type | Terminal Block | |
| Connector Gender | Male | |
| Number of Rows | 2 | |
| Voltage | 500V | |
| Mount Type | Bulkhead Mount | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 16 | |
| Manufacturer Size Code | 16B | |
| Minimum Wire Size mm² | 0.2mm² | |
| Contact Plating | Silver | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Right | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Insert | ||
Current Rating 16A | ||
Series Han E AV | ||
Sub Type Terminal Block | ||
Connector Gender Male | ||
Number of Rows 2 | ||
Voltage 500V | ||
Mount Type Bulkhead Mount | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 16 | ||
Manufacturer Size Code 16B | ||
Minimum Wire Size mm² 0.2mm² | ||
Contact Plating Silver | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Right | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING Han E AV 16 Pos. M Insert Terminal Block Ri is a male insert connector designed for reliable electrical connections in various applications. It features a robust construction that ensures secure mounting and effective wire protection, making it suitable for demanding environments.
Features & Benefits
PE and Connecting Terminal for Contact No.1 are at the Top in both Types of Installation for easy access and improved wiring efficiency
Mountable in Standard Bulkhead Mounted Housings and on Standard Rails by Using of Fixing Elements for versatile installation options
Screw Termination with Wire Protection enhances connection reliability and safety
Copper Alloy contact material provides excellent conductivity and durability
Silver contact plating ensures optimal performance and corrosion resistance
Rated for 16 A current handling to support a wide range of applications
Maximum wire size of 2.5 mm² accommodates various wiring needs
Compliant with multiple standards including RoHS and IEC 60664-1 for regulatory assurance
Designed for a voltage rating of 500 V, suitable for high-voltage applications
Right orientation and two rows of contacts facilitate efficient space utilisation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the current rating for this product?
The current rating for this product is 16 A.
Is this product compliant with safety standards?
Yes, it meets multiple standards including RoHS and UL 1977.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 2.5 mm².
Related links
- HARTING Male Insert Han E AV Series Male, 16 Contacts
- HARTING Male Insert Han E AV Series Male, 10 Contacts
- HARTING Male Insert Han E AV Series Male, 6 Contacts
- HARTING Male Insert Han E AV Series Male, 24 Contacts
- HARTING Male Insert Han ES AV Series Male, 16 Contacts
- HARTING Insert Han E AV Series Male, 10 Contacts
- HARTING Female Insert Han E AV Series Female, 16 Contacts
- HARTING Male Insert Han E High Temp Series Male, 16 Contacts
