Phoenix Contact Contact Insert, 16A, HC Series, 6 Contacts
- RS Stock No.:
- 488-527
- Mfr. Part No.:
- 1409684
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 488-527
- Mfr. Part No.:
- 1409684
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 16A | |
| Product Type | Contact Insert | |
| Series | HC | |
| Sub Type | Connector Set | |
| Voltage | 500V | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Number of Contacts | 6 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 16A | ||
Product Type Contact Insert | ||
Series HC | ||
Sub Type Connector Set | ||
Voltage 500V | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Number of Contacts 6 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector Set is designed for robust and reliable connections in industrial applications. It features a screw connection method design for secure data transmission. Made from die-cast aluminum with a nickel-plated finish, this connector set ensures durability and protection in demanding environments.
B6 sleeve housing and panel mounting base
6 plus Ground positions
Cable Gland Size is M20
IP65 Protection

