HARTING Han A Range Heavy Duty Power Connector Hood 1, 16A
- RS Stock No.:
- 547-2078
- Distrelec Article No.:
- 143-12-593
- Mfr. Part No.:
- 19200160290
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)*
PHP2,151.47
(exc. VAT)
PHP2,409.65
(inc. VAT)
Add 2 units to get free delivery
In Stock
- 42 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from March 30, 2026
- Plus 2 unit(s) shipping from March 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 11 | PHP2,151.47 |
| 12 + | PHP2,086.92 |
*price indicative
- RS Stock No.:
- 547-2078
- Distrelec Article No.:
- 143-12-593
- Mfr. Part No.:
- 19200160290
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Sub Type | Housing | |
| Locking Type | 1 Lever | |
| Product Type | Heavy Duty Power Connector Hood | |
| Series | Han A | |
| Mount Type | Surface | |
| Manufacturer Size Code | 16A | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Cable Entry Angle | Side | |
| Thread Size | M20 | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Sub Type Housing | ||
Locking Type 1 Lever | ||
Product Type Heavy Duty Power Connector Hood | ||
Series Han A | ||
Mount Type Surface | ||
Manufacturer Size Code 16A | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Cable Entry Angle Side | ||
Thread Size M20 | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- DE
Han A surface-mounted sockets
Han A sockets, 1 or 2 inputs, M20.
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.
Approvals
UL, CSA, SEV, BVS,
CERCHAR etc.
CERCHAR etc.
Related links
- HARTING Han-Eco Range Heavy Duty Power Connector Hood 1, 16A
- HARTING Han A Range Heavy Duty Power Connector Hood 1, 16A
- HARTING HAN Range Heavy Duty Power Connector Hood 1
- HARTING Han Q Range Heavy Duty Power Connector Hood 1
- HARTING Han B Range Heavy Duty Power Connector Hood 1, 48B
- HARTING HAN Modular Range Heavy Duty Power Connector Hood 1
- HARTING Han-INOX Range Heavy Duty Power Connector Hood 1, 3A
- HARTING Han B Range Heavy Duty Power Connector Hood 1, 32B
