RS PRO Heavy Duty Power Connector Housing, M25 Thread, Side Entry
- RS Stock No.:
- 208-4004
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
PHP1,958.24
(exc. VAT)
PHP2,193.23
(inc. VAT)
5 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP3,000.00 (ex VAT)
Real time qty checker
Units | Per Unit |
---|---|
1 - 49 | PHP1,958.24 |
50 - 99 | PHP1,918.96 |
100 + | PHP1,841.48 |
**price indicative
Related links
- RS PRO Heavy Duty Power Connector Housing Side Entry
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw