- RS Stock No.:
- 802-5628
- Mfr. Part No.:
- 1607418
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 802-5628
- Mfr. Part No.:
- 1607418
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Contact Insert Sets
A range of contact insert sets for mounting and sleeve sides, 8 positions with 6 coding profiles, earth point and with 4 fixing screws.
Phoenix Contact Modular Connectors
A comprehensive range of contact insert modules, mounting flanges, sleeve frames, contact carriers and housings for industrial power and signal applications.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Series | VC-AR3/4M-S8888-SET |
Type | Connector Insert |
For Use With | Mounting Side, Sleeve Frame |
Number of Rows | 2 |
Voltage Rating | 160 V |
Number of Contacts | 8 |