- RS Stock No.:
- 567-376
- Mfr. Part No.:
- 09140022741
- Manufacturer:
- HARTING
76 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP1,814.76
(exc. VAT)
PHP2,032.53
(inc. VAT)
Units | Per Unit |
1 + | PHP1,814.76 |
- RS Stock No.:
- 567-376
- Mfr. Part No.:
- 09140022741
- Manufacturer:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Axial Screw Module 70A
Axial-screw termination
2-pole 70A contacts for power circuits
High 1000 Vac rating
Coding pin allows polarisation of modules
Male and female contacts are finger safe
Mating cycles ≥ 500
2-pole 70A contacts for power circuits
High 1000 Vac rating
Coding pin allows polarisation of modules
Male and female contacts are finger safe
Mating cycles ≥ 500
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 70A |
Gender | Female |
Series | Han-Modular |
Type | Connector Module |
Number of Rows | 1 |
Voltage Rating | 1 kV |
Range | Han 70A Axial |
Number of Contacts | 2 |