- RS Stock No.:
- 893-5323
- Mfr. Part No.:
- R2V-CT4-38E
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 893-5323
- Mfr. Part No.:
- R2V-CT4-38E
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ohmite F/R Series Vertical Mount Heatsinks
Ohmite F/R Series heatsink provides a large surface area with spring clipping mechanism to attach to a TO-220, TO-247, or TO-264 package. The self-aligning features of the clip assure secure attachment and enhanced thermal performance. Because no screws are required for device mounting, additional fins can be added to the rear side of the heatsink for increased total surface area in a more compact space.
Specifications
Attribute | Value |
---|---|
Length | 35.2mm |
Width | 22mm |
Height | 38mm |
Dimensions | 35.2 x 22 x 38mm |
Thermal Resistance | 9.8°C/W |
Mounting | Clip |
Series | R2 |
Material | Aluminium |
Package Type | TO-247 |
Special Features | Maximum Heat Transfer per Unit Space, Maximum Reliability, Maximum Repeatability, Maximum Resistance to Shock and Vibration, Reduced Assembly Cost |
Surface Area | 13579mm² |