Heatsink, TBH25, TCH35, 7°C/W, 43.4 x 18.3 x 30.5 (TO-220) mm, 43.4 x 23.4 x 32 (TO-247) mm, Vertical
- RS Stock No.:
- 893-4923
- Mfr. Part No.:
- WA-DT2-101E
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 893-4923
- Mfr. Part No.:
- WA-DT2-101E
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ohmite W Series Clip Heatsinks
Ohmite W Series heat sinks combine a tin plated, solderable, integral spring clip with an extruded aluminium heat sink body for an all-in-one solution to through-hole mounting of TO-220, TO-247, and TO-264 packages. These self-aligning heat sinks feature solderable feet and an integrated clip with 13.2 (lbf) of force on the centre of the device to enhance thermal performance.
Specifications
Attribute | Value |
---|---|
For Use With | TBH25, TCH35 |
Length | 43.4mm |
Width | 18.3 (TO-220) mm, 23.4 (TO-247) mm |
Height | 30.5 (TO-220) mm, 32 (TO-247) mm |
Dimensions | 43.4 x 18.3 x 30.5 (TO-220) mm, 43.4 x 23.4 x 32 (TO-247) mm |
Thermal Resistance | 7°C/W |
Mounting | Vertical |
Series | W |
Colour | Black |
Material | Aluminium |
Package Type | TO-220 |
Finish | Black Anodized |
Special Features | Auto Design Feature, Maximum Heat Transfer, Maximum Reliability, Maximum Repeatability Constant Spring Force, Maximum Resistance to Shock and Vibration |