- RS Stock No.:
- 880-5985
- Mfr. Part No.:
- 53-77-10G
- Manufacturer:
- AAVID THERMALLOY
Discontinued product
- RS Stock No.:
- 880-5985
- Mfr. Part No.:
- 53-77-10G
- Manufacturer:
- AAVID THERMALLOY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Aavid Thermally TO-220 Heatsinks
Aavid Thermalloy low profile heatsinks for use with TO-220 package through hole discrete semiconductors.
Specifications
Attribute | Value |
---|---|
For Use With | Pad |
Length | 20.96mm |
Width | 22.99mm |
Dimensions | 20.96 x 22.99 x 0.15mm |
Colour | Green, Grey |
Series | 53 |
Material | Silicone |