- RS Stock No.:
- 507-5093
- Mfr. Part No.:
- OS146/B/100
- Manufacturer:
- AAVID THERMALLOY
Discontinued product
- RS Stock No.:
- 507-5093
- Mfr. Part No.:
- OS146/B/100
- Manufacturer:
- AAVID THERMALLOY
Legislation and Compliance
Product Details
Flatback 66mm Wide x 40mm High
Note
Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.
Specifications
Attribute | Value |
---|---|
For Use With | Universal Rectangular Alu |
Length | 100mm |
Width | 66mm |
Height | 40mm |
Dimensions | 100 x 66 x 40mm |
Thermal Resistance | 1.8K/W |
Colour | Black |