ModMyPi Raspberry Pi Heatsink Kit consists of two aluminium heatsinks that are suitable for Raspberry Pi boards. The heatsinks has a thermal adhesive tape to help clamp and secure each heatsink down by creating a perfect heat-transfer bond. Heat sinks are available in various anodised colour finish.
Features:
Keep your Raspberry Pi cool without the need for noisy fans
Extend the life of your Raspberry Pi and reduce the risk of hardware failure
2 x Aluminium Heatsinks
Compact and able to fit in most Raspberry Pi Cases (Including the ModMyPi case)
High-quality Thermal Adhesive Tape for easy application
Thermal Resistance 25°C/W
Large Broadcom CPU Heatsink - 14 x 14 x 14 mm
Medium Ethernet Controller Heatsink - 10 x 10 x 10 mm
Attribute
Value
Length
10 mm, 14 mm
Width
10 mm, 14 mm
Height
10 mm, 14 mm
Dimensions
10 x 10 x 10 (Medium Ethernet Controller) mm, 14 x 14 x 14 (Large Broadcom CPU) mm