- RS Stock No.:
- 725-6452
- Mfr. Part No.:
- HPG-1/07-60X36-12-30
- Manufacturer:
- DBK Enclosures
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP937.63
(exc. VAT)
PHP1,050.15
(inc. VAT)
Units | Per Unit |
1 + | PHP937.63 |
- RS Stock No.:
- 725-6452
- Mfr. Part No.:
- HPG-1/07-60X36-12-30
- Manufacturer:
- DBK Enclosures
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Compact PTC Heater Elements
Self regulating PTC heater
Protection Class II
Lead wire silicone, UL 3135, white, AWG20, Length = 100±5mm
Termination 6mm splice crimp
Protection Class II
Lead wire silicone, UL 3135, white, AWG20, Length = 100±5mm
Termination 6mm splice crimp
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
Specifications
Attribute | Value |
---|---|
Power Rating | 15 W |
Supply Voltage | 12 → 30 V ac/dc |
Width | 36mm |