- RS Stock No.:
- 875-0286
- Manufacturer:
- RS PRO
10 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP46,085.97
(exc. VAT)
PHP51,616.29
(inc. VAT)
Units | Per Unit |
1 + | PHP46,085.97 |
- RS Stock No.:
- 875-0286
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 800 W Panel Heater, Ceiling Mounted, Wall Mounted, Type C – European Plug
In rooms where space is at a premium, use this wall and ceiling-mountable electric infrared panel heater from the RS PRO range. Up to half the price of traditional heating systems, it can also be 70% cheaper to run. It's an easy way to heat rooms in hospitals or schools quickly without the additional costs of plumbing and maintenance.
Heating rooms in a similar manner to that of sunlight or an open fire, this infrared panel heater doesn't produce any humidity so it minimises the risk of mould, mildew and damp formation. The heating element is made of carbon-nickel with antibacterial nanosilver and nano-copper technology.
Suitable for use in an office or classroom, an infrared heater is a quick way to warm a space. As part of the RS PRO range, this heater has been tested to ensure durability and performance.
Heating rooms in a similar manner to that of sunlight or an open fire, this infrared panel heater doesn't produce any humidity so it minimises the risk of mould, mildew and damp formation. The heating element is made of carbon-nickel with antibacterial nanosilver and nano-copper technology.
Suitable for use in an office or classroom, an infrared heater is a quick way to warm a space. As part of the RS PRO range, this heater has been tested to ensure durability and performance.
Features and Benefits
• Infrared panel heater
• Ceiling / wall-mounted
• Dimensions of 1200 mm (H) x 600 mm (W) x 22 mm (D)
• Silent – no noise production
• Type C European plug
• Operating frequency of 50 Hz
• Maximum output power of 800 W
• Voltage rating of 230 V
• Ceiling / wall-mounted
• Dimensions of 1200 mm (H) x 600 mm (W) x 22 mm (D)
• Silent – no noise production
• Type C European plug
• Operating frequency of 50 Hz
• Maximum output power of 800 W
• Voltage rating of 230 V
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
Electric heaters must be used with a thermostat. Please note this item is not supplied with a thermostat.
Specifications
Attribute | Value |
---|---|
Heat Type | Infrared |
Maximum Output Power | 800W |
Mounting | Ceiling Mounted, Wall Mounted |
Voltage Rating | 230V ac |
Height | 1200mm |
Width | 600mm |
Depth | 22mm |
Dimensions | 600 x 1200mm |
Plug Type | Type C - European Plug |
Frequency | 50Hz |