- RS Stock No.:
- 839-5280
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 839-5280
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 30 kW Fan Heater, Portable, 415 V BS4343/IEC60309
Adjust the temperature of your space with this portable 30 kW fan heater, which offers both heating and cooling functions. It's fitted with integrated thermostat controls for consistent warmth. As part of the RS PRO range, this product has been tested to ensure it delivers high-quality and performance.
Safe and reliable, this handy fan heater has safety features such as overheating protection and a thermally protected fan motor. The motor switches itself off when excess heat is generated within the circuitry. As it's possible to use the fan without the heating function, it can also be used to cool rooms.
This heater complies with the IEC60309 and BS:4343 standards for plugs, sockets and couplers. Electric fan heaters are ideal for use where fuels such as oil or gas aren't permitted or are unavailable. This is an ideal choice for use during building or decoration work.
Safe and reliable, this handy fan heater has safety features such as overheating protection and a thermally protected fan motor. The motor switches itself off when excess heat is generated within the circuitry. As it's possible to use the fan without the heating function, it can also be used to cool rooms.
This heater complies with the IEC60309 and BS:4343 standards for plugs, sockets and couplers. Electric fan heaters are ideal for use where fuels such as oil or gas aren't permitted or are unavailable. This is an ideal choice for use during building or decoration work.
Features and Benefits
Portable fan heater
Dimensions of 645 mm (H) x 565 mm (W) x 860 mm (D)
Maximum output pwer of 30 kW
Operating frequency of 50 Hz
Three power settings
On / off switch
Thermostat controls
415 V plug
Noise level of 61 dB(A)
Air flow of 1900 m³/h
Average current of 43.3 A
Dimensions of 645 mm (H) x 565 mm (W) x 860 mm (D)
Maximum output pwer of 30 kW
Operating frequency of 50 Hz
Three power settings
On / off switch
Thermostat controls
415 V plug
Noise level of 61 dB(A)
Air flow of 1900 m³/h
Average current of 43.3 A
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Heat Type | Fan |
Maximum Output Power | 30kW |
Mounting | Portable |
Control Type | On/Off Switch, Thermostat |
Height | 645mm |
Width | 565mm |
Depth | 860mm |
Dimensions | 645 x 565 x 860mm |
Plug Type | 415 V BS4343/IEC60309 |
Power Settings | 3 |
Noise Level | 61dB(A) |
Nominal Current | 43.3A |
Air Flow | 1900m³/h |
Frequency | 50Hz |