Atlantic 2000 W Radiator, Horizontal
- RS Stock No.:
- 288-087
- Mfr. Part No.:
- 503125
- Manufacturer:
- Atlantic
Subtotal (1 unit)*
PHP87,547.88
(exc. VAT)
PHP98,053.63
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP87,547.88 |
*price indicative
- RS Stock No.:
- 288-087
- Mfr. Part No.:
- 503125
- Manufacturer:
- Atlantic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atlantic | |
| Product Type | Radiator | |
| Control Type | Digital | |
| Maximum Output Power | 2000W | |
| Mount Type | Horizontal | |
| Voltage | 230V ac | |
| Depth | 138mm | |
| Height | 530mm | |
| Width | 742mm | |
| Series | AGILIA | |
| Dimensions | 530 x 742 x 138 mm | |
| Select all | ||
|---|---|---|
Brand Atlantic | ||
Product Type Radiator | ||
Control Type Digital | ||
Maximum Output Power 2000W | ||
Mount Type Horizontal | ||
Voltage 230V ac | ||
Depth 138mm | ||
Height 530mm | ||
Width 742mm | ||
Series AGILIA | ||
Dimensions 530 x 742 x 138 mm | ||
Atlantic AGILIA 2000W Horizontal Radiator
Discover the Atlantic Agilia 2000W Horizontal Radiator, a compact and efficient heating solution designed to provide optimal comfort while reducing your energy consumption.
Key Features
Technical Specifications
Choose the Atlantic Agilia radiator and enjoy a heating experience that combines advanced technology with ease of use, creating a warm and comfortable atmosphere all year round.
