Atlantic 750 W Radiator, Horizontal
- RS Stock No.:
- 288-081
- Mfr. Part No.:
- 503121
- Manufacturer:
- Atlantic
Subtotal (1 unit)*
PHP47,109.58
(exc. VAT)
PHP52,762.73
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,109.58 |
*price indicative
- RS Stock No.:
- 288-081
- Mfr. Part No.:
- 503121
- Manufacturer:
- Atlantic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atlantic | |
| Product Type | Radiator | |
| Control Type | Digital | |
| Maximum Output Power | 750W | |
| Voltage | 230V ac | |
| Mount Type | Horizontal | |
| Width | 372mm | |
| Height | 530mm | |
| Depth | 129mm | |
| Series | AGILIA | |
| Dimensions | 530 x 372 x 129 mm | |
| Select all | ||
|---|---|---|
Brand Atlantic | ||
Product Type Radiator | ||
Control Type Digital | ||
Maximum Output Power 750W | ||
Voltage 230V ac | ||
Mount Type Horizontal | ||
Width 372mm | ||
Height 530mm | ||
Depth 129mm | ||
Series AGILIA | ||
Dimensions 530 x 372 x 129 mm | ||
Atlantic AGILIA 750W Horizontal Radiator
Discover the Atlantic Agilia 750W Horizontal Radiator, a compact and efficient heating solution designed to provide optimal comfort while reducing your energy consumption.
Key Features
Technical Specifications
Choose the Atlantic Agilia radiator and enjoy a heating experience that combines advanced technology with ease of use, creating a warm and comfortable atmosphere all year round.
