- RS Stock No.:
- 420-766
- Mfr. Part No.:
- 901-10375
- Manufacturer:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 420-766
- Mfr. Part No.:
- 901-10375
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
HEV End Closures
Strain relief for multi-stranded cable
Inner coating with hot melt
Good seal against moisture and environmental influences
High mechanical stability and resistance
Inner coating with hot melt
Good seal against moisture and environmental influences
High mechanical stability and resistance
Specifications
Attribute | Value |
---|---|
Type | Branching Cable Boot |
Inside Diameter Primary | 60mm |
Inside Diameter Secondary | 30mm |
Adhesive Lined | Yes |
Material | Polyolefin Cross Linked (POX) |
Number of Breakouts | 4 |
Shrink Temperature | +135°C |
Colour | Black |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +80°C |
Shrunk Diameter Primary | 22.9mm |
Shrunk Diameter Secondary | 6.4mm |