DeWALT DW340K-GB +600°C max, Type G - British 3-pin
- RS Stock No.:
- 706-8595
- Mfr. Part No.:
- DW340K-GB
- Manufacturer:
- DeWALT
- RS Stock No.:
- 706-8595
- Mfr. Part No.:
- DW340K-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Maximum Airflow | 650L/min | |
| Wattage | 2kW | |
| Voltage Rating | 230V | |
| Maximum Operating Temperature | +600°C | |
| Plug Type | Type G - British 3-pin | |
| Weight | 850g | |
| Model Number | DW340K-GB | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Maximum Airflow 650L/min | ||
Wattage 2kW | ||
Voltage Rating 230V | ||
Maximum Operating Temperature +600°C | ||
Plug Type Type G - British 3-pin | ||
Weight 850g | ||
Model Number DW340K-GB | ||

