JPL Explore Black Wireless USB, Bluetooth On Ear Headset
- RS Stock No.:
- 247-1522
- Mfr. Part No.:
- 575-385-008
- Manufacturer:
- JPL
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-1522
- Mfr. Part No.:
- 575-385-008
- Manufacturer:
- JPL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JPL | |
| Headphone Type | On Ear Headset | |
| Wired/Wireless | Wireless | |
| Connectivity | USB, Bluetooth | |
| Colour | Black | |
| Model | Explore | |
| Select all | ||
|---|---|---|
Brand JPL | ||
Headphone Type On Ear Headset | ||
Wired/Wireless Wireless | ||
Connectivity USB, Bluetooth | ||
Colour Black | ||
Model Explore | ||
RoHS Status: Not Applicable
The JPL JPL-Explore is wireless dect headset uses our patented modular system with multiple combinations that future proof the headset for further developments in Bluetooth and USB technology.
Single or dual speaker - Patented user inter-changeable headband from single to dual speaker wearing style
Left / right ear side compatible
Patented universal base with slot-in cartridge drawer to accept Bluetooth or USB modules
DECT security compliant - with DECT standard A, designed to safeguard against eavesdropping
Left / right ear side compatible
Patented universal base with slot-in cartridge drawer to accept Bluetooth or USB modules
DECT security compliant - with DECT standard A, designed to safeguard against eavesdropping
USB module is included.