Jabra Evolve 75 Black Wireless Bluetooth On Ear Headset
- RS Stock No.:
- 210-1426
- Mfr. Part No.:
- 7599-838-199
- Manufacturer:
- Jabra
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP27,511.60
(exc. VAT)
PHP30,812.99
(inc. VAT)
- RS Stock No.:
- 210-1426
- Mfr. Part No.:
- 7599-838-199
- Manufacturer:
- Jabra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jabra | |
| Headphone Type | On Ear Headset | |
| Frequency Response | 20 → 20 KHz | |
| Wired/Wireless | Wireless | |
| Colour | Black | |
| Connectivity | Bluetooth | |
| Sound Pressure Level | 117dB | |
| Model | Evolve 75 | |
| Select all | ||
|---|---|---|
Brand Jabra | ||
Headphone Type On Ear Headset | ||
Frequency Response 20 → 20 KHz | ||
Wired/Wireless Wireless | ||
Colour Black | ||
Connectivity Bluetooth | ||
Sound Pressure Level 117dB | ||
Model Evolve 75 | ||
The Jabra Evolve 75 UC Headset with Charging stand is a binaural Unified Communications headset with Bluetooth technology for PC and smartphone. It has Active Noise Cancellation and intergrated Busylight and up to 30m/100ft wireless range.
Up to 18 hours battery life
Superior Active Noise Cancellation and integrated busylight
Superior Active Noise Cancellation and integrated busylight

