NEBO LED NEB-HLP-0007-G Head Torch 1000 lumens, 120 m Range
- RS Stock No.:
- 235-093
- Mfr. Part No.:
- NEB-HLP-0007-G
- Manufacturer:
- Nebo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-093
- Mfr. Part No.:
- NEB-HLP-0007-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Rechargeable | Yes | |
| Model Number | NEB-HLP-0007-G | |
| Lamp Type | LED | |
| Luminosity | 1000 lumens | |
| Batteries | Lithium-Ion | |
| Range | 120 m | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Rechargeable Yes | ||
Model Number NEB-HLP-0007-G | ||
Lamp Type LED | ||
Luminosity 1000 lumens | ||
Batteries Lithium-Ion | ||
Range 120 m | ||
- COO (Country of Origin):
- CN
The Nebo Tools Headlamp is a low profile, compact, 1000 lumen, USB C rechargeable light with 5 versatile modes. Equipped with a rechargeable battery, it provides up to 18 hours of continuous use, making it ideal for long outdoor adventures or extended work shifts. Perfect for hands free lighting in any environment.
Compact and lightweight
Durable ABS and aluminium construction
Water resistant IPX4
Turbo mode included
Durable ABS and aluminium construction
Water resistant IPX4
Turbo mode included
