Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP305.49
(exc. VAT)
PHP342.15
(inc. VAT)
- RS Stock No.:
- 913-4972
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1m | |
| Sheath Colour | Black | |
| Size of Strands | 0.23 mm | |
| Outer Sheath Material | PVC | |
| Voltage Rating | 300 V dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1m | ||
Sheath Colour Black | ||
Size of Strands 0.23 mm | ||
Outer Sheath Material PVC | ||
Voltage Rating 300 V dc | ||
- COO (Country of Origin):
- CN
RS HDMI to Right Angled HDMI Cable
This HDMI cable combines a standard straight HDMI connector with a right angled HDMI connector, providing an excellent solution for difficult connections.



