- RS Stock No.:
- 176-5752
- Mfr. Part No.:
- HDMIMM6HS
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 176-5752
- Mfr. Part No.:
- HDMIMM6HS
- Manufacturer:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HDMIMM6HS HDMI Cable
The HDMIMM6HS 6-foot High Speed HDMI® Cable with Ethernet supports the advanced capabilities of the High-Definition Multimedia Interface, including Ethernet data inter-connectivity with compatible HDMI-enabled products, and is fully backward compatible with older HDMI-capable devices.
The cable features gold-plated HDMI (male) connectors which help to ensure a high quality digital connection capable of transmitting high-definition video and multi-channel audio between devices such as Blu-Ray Disc™ players, HDTVs, DVD Players, DVRs, stereo receivers and more.
This high quality HDMI cable fully supports 1080p+ resolutions at up to 120Hz refresh rate, with life-like colour. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable supports resolutions up to 4k x 2k.
All StarTech.com High Speed HDMI Cables are expertly designed and constructed of top quality materials to deliver dependable high-definition performance, and are backed by Lifetime Warranty.
The cable features gold-plated HDMI (male) connectors which help to ensure a high quality digital connection capable of transmitting high-definition video and multi-channel audio between devices such as Blu-Ray Disc™ players, HDTVs, DVD Players, DVRs, stereo receivers and more.
This high quality HDMI cable fully supports 1080p+ resolutions at up to 120Hz refresh rate, with life-like colour. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable supports resolutions up to 4k x 2k.
All StarTech.com High Speed HDMI Cables are expertly designed and constructed of top quality materials to deliver dependable high-definition performance, and are backed by Lifetime Warranty.
Features & Benefits
Gold-plated HDMI® connectors
High quality construction
3D and Ethernet ready (for supported devices)
Supports Ultra HD Resolutions up to 4k x 2k
Gold-plated connectors help prevent corrosion, to ensure a high quality HDMI® connection
Durable construction delivers dependable performance
Combines high-definition video and multi-channel audio into a single cable, saving the expense and cable clutter of individual cables for both audio and video
High quality construction
3D and Ethernet ready (for supported devices)
Supports Ultra HD Resolutions up to 4k x 2k
Gold-plated connectors help prevent corrosion, to ensure a high quality HDMI® connection
Durable construction delivers dependable performance
Combines high-definition video and multi-channel audio into a single cable, saving the expense and cable clutter of individual cables for both audio and video
Applications
Quick-connect single HDMI® cable replaces multiple audio and video cables, reducing clutter and hassle
Connecting high-definition A/V devices such as Blu-Ray Disc™ players, HDTVs, DVRs, etc.
Connecting HDMI-equipped devices such as DVD players, game consoles, etc.
Enables multiple devices to share an Internet connection (where applicable, device must support High Speed HDMI® with Ethernet)
Connecting high-definition A/V devices such as Blu-Ray Disc™ players, HDTVs, DVRs, etc.
Connecting HDMI-equipped devices such as DVD players, game consoles, etc.
Enables multiple devices to share an Internet connection (where applicable, device must support High Speed HDMI® with Ethernet)
Whats in the package?
6 ft High Speed HDMI® Cable with Ethernet - HDMI - M/M
FAQs
When should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is absolutely necessary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
Specifications
Attribute | Value |
---|---|
Length | 1.8m |
HDMI Version | High Speed |
Maximum Resolution | 4K |
Sheath Colour | Black |
Outer Sheath Material | PVC |
Shielding | Aluminium-Mylar Foil with Braid |
Size of Strands | 28 AWG |