- RS Stock No.:
- 777-7413
- Mfr. Part No.:
- HZA8C2N
- Manufacturer:
- Dialight
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 777-7413
- Mfr. Part No.:
- HZA8C2N
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Dialight Safesite® 5500 lumen ATEX Area Lights
The SafeSite® Series LED area light represents the future of energy efficient facility illumination for hazardous areas worldwide. The ATEX/IECEx area lighting fixture consumes at least 50% less energy compared to traditional HID light sources, while reducing maintenance and carbon emissions. This light incorporates both cutting edge LED technology along with proprietary optics to achieve area lighting comparable with other traditional light sources.
5 year full performance warranty
Instant on/off operation
5500 lumens
5700 K Colour temperature (cool white)
Universal input (110-277 VAC), 50/60Hz
Superior colour rendition index compared to HPS, LPS, MV
Mercury free
Resistant to shock and vibration
Temperature compensation technology for longer life
L70 rated for >100,000 hours @ 25°C ambient
Factory sealed
Junction box version also available
Instant on/off operation
5500 lumens
5700 K Colour temperature (cool white)
Universal input (110-277 VAC), 50/60Hz
Superior colour rendition index compared to HPS, LPS, MV
Mercury free
Resistant to shock and vibration
Temperature compensation technology for longer life
L70 rated for >100,000 hours @ 25°C ambient
Factory sealed
Junction box version also available
Approvals
Ex II 2GD Ex d IIC T4 Gb (Ta = -20°C to +65°C)
Ex II 2GD Ex d IIC T5 Gb (Ta = -20°C to +42°C)
Ex t IIIC T135°C Db IP 6X (Ta = -20°C to +65°C)
Ex t IIIC T100°C Db IP 6X (Ta = -20°C to +42°C)
Certificate numbers: IECEx SIR 11.0156
SIRA 11ATEX1357
ATEX Zones 1 & 21 and 2 & 22
IP66/67 rated
RoHS compliant
Ex II 2GD Ex d IIC T5 Gb (Ta = -20°C to +42°C)
Ex t IIIC T135°C Db IP 6X (Ta = -20°C to +65°C)
Ex t IIIC T100°C Db IP 6X (Ta = -20°C to +42°C)
Certificate numbers: IECEx SIR 11.0156
SIRA 11ATEX1357
ATEX Zones 1 & 21 and 2 & 22
IP66/67 rated
RoHS compliant
Specifications
Attribute | Value |
---|---|
Type | LED Module |
Zone Classification | 1 |
Wattage | 70 W |
Lamp Type | LED |
Voltage Rating | 100 → 277 V ac |
Length | 292 mm |
Width | 281 mm |
Hazardous Area Certification | ATEX |