Western Digital Red 1 TB Internal Hard Drive
- RS Stock No.:
- 893-6878
- Mfr. Part No.:
- WD10EFRX
- Manufacturer:
- Western Digital
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-6878
- Mfr. Part No.:
- WD10EFRX
- Manufacturer:
- Western Digital
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Hard Drive Type | HDD | |
| Model | Red | |
| Internal/External | Internal | |
| Interface | SATA I | |
| Capacity | 1 TB | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Hard Drive Type HDD | ||
Model Red | ||
Internal/External Internal | ||
Interface SATA I | ||
Capacity 1 TB | ||
Western Digital WD Red NAS Hard Drives
WD's exclusive NASware technology, built into every WD Red hard drive, improves NAS storage performance by reducing common hard drive concerns in NAS systems including concerns for things like compatibility, integration, upgradeability, reliability and cost of ownership that are experienced with a hard drive designed for desktop computers
Beyond desktop with NASware
Important features for system integrators
Save power and money
Intelligent error recovery
Command completion
Important features for system integrators
Save power and money
Intelligent error recovery
Command completion
NAS Compatibility
The WD Red Hard Drive features NASware technology. This advanced firmware technology enables seamless integration, robust data protection and optimal performance for systems operating in NAS and RAID environments
The innovative technology of the drive reduces the power consumption and lowers the operating temperature making the WD Red Hard Drive a reliable and an affordable solution for 24x7 NAS environments and for the demanding system requirements of home and small office NAS
