Transcend SSD630 2.5 in 64 GB Internal SSD Drive
- RS Stock No.:
- 790-7548
- Mfr. Part No.:
- TS64GSSD630
- Manufacturer:
- Transcend
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 790-7548
- Mfr. Part No.:
- TS64GSSD630
- Manufacturer:
- Transcend
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Hard Drive Type | SSD | |
| Model | SSD630 | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial | Yes | |
| Capacity | 64 GB | |
| Interface | SATA II | |
| Nand Type | MLC | |
| Dimensions | 100.3 x 69.85 x 9.5mm | |
| Length | 100.3mm | |
| Width | 69.85mm | |
| Height | 9.5mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Model SSD630 | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Yes | ||
Capacity 64 GB | ||
Interface SATA II | ||
Nand Type MLC | ||
Dimensions 100.3 x 69.85 x 9.5mm | ||
Length 100.3mm | ||
Width 69.85mm | ||
Height 9.5mm | ||
- COO (Country of Origin):
- TW
Solid State Disk (MLC), Transcend
Transcend flash type MLC SSD offers the PATA, SATA, SATA 2,SATA 3 and mSATA versions. These Solid state drives are ultra-lightweight, shock-proof, and power-saving alternatives to traditional hard disk drives.
In Standard 2.5 inch and 1.8 inch the dimensions ensure compatibility with normal hard drives, and with no driver required, provide an easy and modern replacement for traditional IDE HDD to boost system performance.
In Standard 2.5 inch and 1.8 inch the dimensions ensure compatibility with normal hard drives, and with no driver required, provide an easy and modern replacement for traditional IDE HDD to boost system performance.
·Ultra-fast, under 1ms data access
·Silent operation (no moving parts)
·Low power consumption and heat generation
·Shock and vibration resistant
·Built-in ECC (Error Correction Code) functionality and wear-levelling algorithm ensures highly reliable of data transfer
·PATA; fully compatible with the PATA (IDE) interface standard
·SATA; fully compatible with SATA II 3Gb/s standard
·mSATA; Fully SATA II compatible Fully compatible with devices and OS that support the SATA 3Gb/s standard interface and helps bring the full performance benefits of Solid State Drive technology to tablets, notebooks and a range of applications.
· mSATA; compact size,50.8mm ´ 29.85mm ´ 3.5mm
·Silent operation (no moving parts)
·Low power consumption and heat generation
·Shock and vibration resistant
·Built-in ECC (Error Correction Code) functionality and wear-levelling algorithm ensures highly reliable of data transfer
·PATA; fully compatible with the PATA (IDE) interface standard
·SATA; fully compatible with SATA II 3Gb/s standard
·mSATA; Fully SATA II compatible Fully compatible with devices and OS that support the SATA 3Gb/s standard interface and helps bring the full performance benefits of Solid State Drive technology to tablets, notebooks and a range of applications.
· mSATA; compact size,50.8mm ´ 29.85mm ´ 3.5mm
Note
Speed may vary due to host hardware, software and usage.
Solid State Drives
