Seagate BARRACUDA 3.5" Internal Installation 1 TB Internal Hard Disk Drive
- RS Stock No.:
- 256-6038
- Mfr. Part No.:
- ST1000DM010
- Manufacturer:
- Seagate
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-6038
- Mfr. Part No.:
- ST1000DM010
- Manufacturer:
- Seagate
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seagate | |
| Hard Drive Type | HDD | |
| Model | BARRACUDA 3.5" | |
| Internal/External | Internal | |
| Form Factor | Internal Installation | |
| Capacity | 1 TB | |
| Interface | SATA III | |
| Select all | ||
|---|---|---|
Brand Seagate | ||
Hard Drive Type HDD | ||
Model BARRACUDA 3.5" | ||
Internal/External Internal | ||
Form Factor Internal Installation | ||
Capacity 1 TB | ||
Interface SATA III | ||
- COO (Country of Origin):
- TW
The Seagate BarraCuda 3.5-inch HDD is versatile HDDs for all your PC needs bring you industry leading excellence in personal computing. For over 20 years the barracuda family has delivered super reliable storage for the hard drive industry. Capacities up to 8TB for desktops, barracuda leads the market with the widest range of storage options available.
Advanced power modes help save energy without sacrificing performance
SATA 6Gb/s interface optimises burst performance
Entry level direct attached storage devices
SATA 6Gb/s interface optimises burst performance
Entry level direct attached storage devices
