InnoDisk 3TG6-P M.2 (2280) 1 TB Internal SSD
- RS Stock No.:
- 206-9288
- Mfr. Part No.:
- DGM28-01TDC1EWAEFH
- Manufacturer:
- InnoDisk
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-9288
- Mfr. Part No.:
- DGM28-01TDC1EWAEFH
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Hard Drive Type | SSD | |
| Model | 3TG6-P | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | M.2 (2280) | |
| Capacity | 1 TB | |
| Nand Type | 3D TLC | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Hard Drive Type SSD | ||
Model 3TG6-P | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor M.2 (2280) | ||
Capacity 1 TB | ||
Nand Type 3D TLC | ||
- COO (Country of Origin):
- TW
The Innodisk M.2 (P80) 3TG6-P is an NVM Express SSD designed as the standard M.2 form factor with PCIe interface and 3D TLC NAND Flash. M.2 (P80)3TG6-P supports PCIe Gen III x4, and it is compliant with NVMe 1.3 providing excellent performance. M.2 (P80) 3TG6-P with heat-spreading design dissipate heat generating from IC making SSD perform more steady.
Excellent data transfer speed
Heat-spreading design
Heat-spreading design
