InnoDisk 3TE7 2.5 in 256 GB Internal SSD

Unavailable
RS will no longer stock this product.
RS Stock No.:
206-9274
Mfr. Part No.:
DES25-B56DK1EW3QF
Manufacturer:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Hard Drive Type

SSD

Model

3TE7

Internal/External

Internal

Industrial

Yes

Form Factor

2.5 in

Capacity

256 GB

Interface

SATA III

Nand Type

3D TLC

COO (Country of Origin):
TW
The InnoDisk 2.5” SATA SSD belongs to 3TE7 series which adopts latest SATA III NAND controller with Innodisk’s exclusive L ³ FW architecture. The upgraded L³ FW architecture, combining Innodik signature 4K mapping algorithm L² FW architecture with powerful LDPC technology

iPower Guard for protecting unstable start up and shut down
iData Guard for abnormal power failure