InnoDisk 3TE7 2.5 in 128 GB Internal SSD
- RS Stock No.:
- 206-9273
- Mfr. Part No.:
- DES25-A28DK1EW3QF
- Manufacturer:
- InnoDisk
Subtotal (1 unit)*
PHP7,285.26
(exc. VAT)
PHP8,159.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP7,285.26 |
*price indicative
- RS Stock No.:
- 206-9273
- Mfr. Part No.:
- DES25-A28DK1EW3QF
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Hard Drive Type | SSD | |
| Model | 3TE7 | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial | Yes | |
| Capacity | 128 GB | |
| Interface | SATA III | |
| Nand Type | 3D TLC | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Hard Drive Type SSD | ||
Model 3TE7 | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Yes | ||
Capacity 128 GB | ||
Interface SATA III | ||
Nand Type 3D TLC | ||
- COO (Country of Origin):
- TW
The InnoDisk 2.5 SATA SSD belongs to 3TE7 series which adopts latest SATA III NAND controller with Innodisks exclusive L ³ FW architecture. The upgraded L³ FW architecture, combining Innodik signature 4K mapping algorithm L² FW architecture with powerful LDPC technology
iPower Guard for protecting unstable start up and shut down
iData Guard for abnormal power failure
iData Guard for abnormal power failure
