InnoDisk 3TE7 mini mSATA 512 GB Internal SSD
- RS Stock No.:
- 206-9264
- Mfr. Part No.:
- DEMSM-C12DK1EWAQF
- Manufacturer:
- InnoDisk
Subtotal (1 unit)*
PHP30,932.64
(exc. VAT)
PHP34,644.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP30,932.64 |
*price indicative
- RS Stock No.:
- 206-9264
- Mfr. Part No.:
- DEMSM-C12DK1EWAQF
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Hard Drive Type | SSD | |
| Model | 3TE7 | |
| Internal/External | Internal | |
| Form Factor | mini mSATA | |
| Industrial | Yes | |
| Interface | SATA III | |
| Capacity | 512 GB | |
| Nand Type | 3D TLC | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Hard Drive Type SSD | ||
Model 3TE7 | ||
Internal/External Internal | ||
Form Factor mini mSATA | ||
Industrial Yes | ||
Interface SATA III | ||
Capacity 512 GB | ||
Nand Type 3D TLC | ||
- COO (Country of Origin):
- TW
The Innodisk mSATA mini 3TE7 is SATA III 6.0 Gb/s flash based disk, which adopts latest SATA III NAND controller with Innodisks exclusive L³ FW architecture. The upgraded L³ FW architecture, combining Innodik signature 4K mapping algorithm L² FW architecture with powerful LDPC technology, makes 3TE7 series have outstanding high IOPS.
iPower Guard for protecting unstable start up and shut down
iData Guard for abnormal power failure
iData Guard for abnormal power failure
