ATP N600Si M.2 (2280) 960 GB Internal SSD
- RS Stock No.:
- 206-9212
- Mfr. Part No.:
- AF960GSTJA-8BAIX
- Manufacturer:
- ATP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-9212
- Mfr. Part No.:
- AF960GSTJA-8BAIX
- Manufacturer:
- ATP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Hard Drive Type | SSD | |
| Model | N600Si | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | M.2 (2280) | |
| Capacity | 960 GB | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Hard Drive Type SSD | ||
Model N600Si | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor M.2 (2280) | ||
Capacity 960 GB | ||
- COO (Country of Origin):
- TW
The ATP M.2 solid state module is based on the leverage the blazing-fast PCI Express® (PCIe®) interface to deliver dramatic improvements in speed and performance to fulfil the increasing demand for responsiveness in enterprise storage systems and to support the growing data-hungry needs of todays enterprise.
Global wear levelling
TRIM function support
End-to End data protection
TRIM function support
End-to End data protection
