Micron 7300 PRO M.2 (22110) 1.92 TB Internal SSD Drive
- RS Stock No.:
- 201-2300
- Mfr. Part No.:
- MTFDHBG1T9TDF-1AW1ZABYY
- Manufacturer:
- Micron
Subtotal (1 unit)*
PHP45,001.98
(exc. VAT)
PHP50,402.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP45,001.98 |
*price indicative
- RS Stock No.:
- 201-2300
- Mfr. Part No.:
- MTFDHBG1T9TDF-1AW1ZABYY
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Hard Drive Type | SSD | |
| Model | 7300 PRO | |
| Internal/External | Internal | |
| Form Factor | M.2 (22110) | |
| Industrial | No | |
| Interface | NVMe PCIe Gen 3 x 4 | |
| Capacity | 1.92 TB | |
| Nand Type | 3D TLC | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Hard Drive Type SSD | ||
Model 7300 PRO | ||
Internal/External Internal | ||
Form Factor M.2 (22110) | ||
Industrial No | ||
Interface NVMe PCIe Gen 3 x 4 | ||
Capacity 1.92 TB | ||
Nand Type 3D TLC | ||
The Micron Technology drive is built for workloads that demand high throughput and low latency. It is ideal for broadly deployed, mixed read-write, compute and virtualized workloads of today. It has 1.92TB capacity.
Power-loss protection for data in-flight
End-to-end enterprise data path protection
Adaptive thermal monitoring
Storage executive SSD management tool
End-to-end enterprise data path protection
Adaptive thermal monitoring
Storage executive SSD management tool
